HARTING Elektronik 09642237802

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
$ 4.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09642237802.

IHS

Datasheet1 page9 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-09-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-09-30
LTD Date2022-12-31

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity1-338169-2
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09642237802 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
CONNECTORS, D-SUB, STANDARD, 15 WAY RA ML FERRITE BLNUT4
D-Sub Filter Male connector Wave soldering termination Rated current 7.5A Thermoplastic resin (PBT) Steel tin plated Ferrite-filter
CONN D-SUB PLUG 15POS R/A SLDR
D-SUB FERRITE FILTER 15PIN MAL
PLUG, DSUB, FILTERED, US, 15WAY; No. of Contacts:15; Connector Body Material:Polybutylene Terephtalate; Gender:Plug; Capacitance:0µF; Contact Termination:Solder; No. of Mating Cycles:50; SVHC:No SVHC (15-Dec-2010); Connector Type:D Sub, Filtered; Connector Type:Filtered D Sub; Material:PBT; No. of Ways:15; Termination Method:Solder

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 223 7802
  • 09-64-223-7802