ITT / Cannon DA-15P-A191-K87

Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 8.668
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DA-15P-A191-K87.

IHS

Datasheet1 page7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
ITT / CannonDA-15P-K87
Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DA-15P-A191-K87 provided by its distributors.

Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, D, A, 15, PLUG, A191, K87
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
D-SUB STANDARD CONNECTORS 121073-2291 D
CONNECTOR, STD D SUB, PLUG, 15POS
ITT Cannon D-Sub, ORIGINAL D, , DB15
ITT Cannon 121073-2291 D D-subコネクタ
CONN DSUB PLUG 15POS SLDER CUP
D Sub Conn, Plug, 15Pos, Da, Solder Cup; D Sub Connector Type:standard; Gender:plug; Product Range:original D Series; No. Of Contacts:15Contacts; D Sub Shell Size:da; Contact Termination Type:solder Cup; Contact Material:copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA-15P-A191-K87.
  • DA-15PA191K87
  • DA15P-A191-K87
  • DA15P-A191K87
  • DA15PA191K87