ITT / Cannon CA3106E36-15PB

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
$ 416.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E36-15PB.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Newark

Inventory History

3 month trend:
-96.51%

Related Parts

ITT / CannonCA3106F28-15PB
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA3106E28-15PB06
Conn Circular PIN 35 POS Solder Pot ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA06R28-15SB
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E36-15PB provided by its distributors.

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Crimp, Cable Mount |Itt Cannon CA3106E36-15PB
CONN PLUG MALE 35P SILV SLDR CUP
CIRCULAR, SIZE 36, 35WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON