ITT / Cannon CA06R28-15SB

Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
$ 150.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R28-15SB.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106E28-15PXB06
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA06PG28-15PZB
Conn Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA3106E28-15P-B-13
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA06R28-15SB provided by its distributors.

Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 35, Socket, Crimp, Cable Mount |Itt Cannon CA06R28-15SB
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON