ITT / Cannon CA3106E28-15PB06

Conn Circular PIN 35 POS Solder Pot ST Cable Mount 35 Terminal 1 Port Automotive
$ 222.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E28-15PB06.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
+6.29%

Related Parts

ITT / CannonCA06R28-15SB
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA06PG28-15PZB
Conn Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA3106E36-15PB
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E28-15PB06 provided by its distributors.

Conn Circular PIN 35 POS Solder Pot ST Cable Mount 35 Terminal 1 Port Automotive
Circular Connector, Plug, 28-15, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:35; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E28-15PB06
CIRCULAR, SIZE 28, 35WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON