ITT / Cannon CA3106F28-15PB

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
$ 225.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F28-15PB.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-24.87%

Related Parts

ITT / CannonCA3106E28-15PB06
Conn Circular PIN 35 POS Solder Pot ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA06R28-15SB
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
ITT / CannonCA3106R28-15PBF80
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106F28-15PB provided by its distributors.

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Circular Connector, Plug, 28-15, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:35; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106F28-15PB
CIRCULAR, SIZE 28 , 35 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28-15; No. of Contacts:35; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-15; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:35

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON