ITT / Cannon CA3102R22-19S

Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded, 22-19
$ 39.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R22-19S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-14.09%

Alternate Parts

Price @ 1000
$ 39.92
$ 56.02
$ 56.02
Stock
714
70
70
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Number of Positions
14
14
14
Mount
Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold, Silver
Gold, Silver
Voltage Rating
50 V
700 V
700 V
Current Rating
22 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R20-27P
Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3102E20-27P
Circular Connector, CA Series, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3102R28-20PW
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102R22-19S provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded, 22-19
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Socket, Crimp, Panel Mount |Itt Cannon CA3102R22-19S
CONN RCPT FMALE 14POS SOLDER CUP
CIRCULAR, SIZE 22, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON