ITT / Cannon CA3102R20-27P

Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
$ 24.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R20-27P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+20.53%

Alternate Parts

Price @ 1000
$ 24.985
$ 25.563
$ 25.563
Stock
2,964
2,072
2,072
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
22 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R22-19S
Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded, 22-19
ITT / CannonCA3102E20-27P
Circular Connector, CA Series, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3102E22-19S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialMS3102R20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R20-27P provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Pin, Crimp, Panel Mount |Itt Cannon CA3102R20-27P
Male Pins,Receptacle,Threaded 14pin Aluminum Alloy 22A
CONN RCPT MALE 14P SILV SLDR CUP
CIRCULAR, SIZE 20, 14WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON