ITT / Cannon CA3102E22-19S

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 48.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E22-19S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-55.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R20-27P
Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3102E20-27P
Circular Connector, CA Series, Box Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3102R22-19S
Circular Connector, CA, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded, 22-19

Descriptions

Descriptions of ITT / Cannon CA3102E22-19S provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector Circular Box Mount Receptacle 14Ct Socket |Itt Cannon CA3102E22-19S
Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Female Sockets,Receptacle,Threaded 14pin Aluminum Alloy 22A , , 40.73mm*41.28mm
CONN RCPT FMALE 14POS SOLDER CUP
CIRCULAR, SIZE 22 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-19; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-19; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON