ITT / Cannon CA3101R10SL-3SBF80

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
$ 55.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101R10SL-3SBF80.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Related Parts

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet

Descriptions

Descriptions of ITT / Cannon CA3101R10SL-3SBF80 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, Rcpt, 10Sl-3, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Plata |Itt Cannon CA3101R10SL-3SBF80
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101R10SL3SBF80