Eaton UTS1JC142G1P

UTS SER, 3 Pole Cable Mount Circular Conn Plug, 14 Size, Female Contacts, Bayonet
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC142G1P.

IHS

Datasheet8 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.93%

CAD Models

Download Eaton UTS1JC142G1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Plug, UTS Series, 3-Pin, Straight, Crimp, IP68, IP69K
Souriau circular connector plug, UTSseries, 3Core, Direct plug-in, Crimping, IP68,IP69K
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton UTS1JC142G1P provided by its distributors.

UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet
Circular Connector Housing, Receptacle Housing, For Male Pins 3Pin (2 Power + PE) 14mm~2mm Polyamid(PA), Nylon Black Crimp 8mm Bracket Mount, Free Hanging 70mm L
Circular Connector, Receptacle, Size 14-3 Position, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTS1JC142G1P

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN