Eaton UTS1JC103P

Souriau Circular Connector Plug, UTS Series, 3-Pin, Straight, Crimp, IP68, IP69K
$ 12.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC103P.

IHS

Datasheet8 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-33.40%

CAD Models

Download Eaton UTS1JC103P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton UTS1JC103P provided by its distributors.

Souriau Circular Connector Plug, UTS Series, 3-Pin, Straight, Crimp, IP68, IP69K
Plastic in line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
3 Pole Cable Mount Connector Socket, 10 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS1JC103P
UTS IN-LINE RECEPTACLE W BACKSHELL
CONN RCPT HSG MALE 3POS INLINE
RECEPTACLE, SIZE10, 3WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 8 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS1JC103P.