Eaton UTS1JC142G1S

Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC142G1S.

IHS

Datasheet8 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.26%

CAD Models

Download Eaton UTS1JC142G1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Plug, UTS Series, 3-Pin, Straight, Crimp, IP68, IP69K
Souriau circular connector plug, UTSseries, 3Core, Direct plug-in, Crimping, IP68,IP69K
ITT / CannonCA3102E20-3SWBF80
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3102E20-3SB01
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3101R10SL-3SBF80
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton UTS1JC142G1S provided by its distributors.

Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
Souriau SCT
Circular Connector Housing, Receptacle Housing, 3Pin (2 Power + PE), 14mm~2mm PA Nylon Black Crimp Bracket Mount Free Hanging 70mm L
Connector, Circular, Rcpt, Sz14-3Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTS1JC142G1S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN