ITT / Cannon CA3100E28-11P

Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Pin, Threaded, 28-11
$ 65.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E28-11P.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-77.13%

Alternate Parts

Price @ 1000
$ 65.625
$ 102.388
$ 102.388
Stock
27,551
183
183
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
41 A
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100ER28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port
ITT / CannonCA3100ER28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
ITT / CannonCA3100F28-11S
Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Socket, Threaded, 28-11
Amphenol IndustrialMS3102R28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E28-11P provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Pin, Threaded, 28-11
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 22, Pin, Crimp, Wall Mount |Itt Cannon CA3100E28-11P
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Male Pins,Receptacle,Threaded 22pin Aluminum Alloy 22A,41A , , 76.99mm*55.12mm
CONN RCPT MALE 22P SILV SLDR CUP
ER 22C 18#16 4#12 PIN RECP WAL
CIRCULAR, SIZE 28, 22WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 28-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON