What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3100F28-11P

Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
$ 102.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F28-11P.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 102.388
$ 65.625
$ 65.625
Stock
309
30,988
30,988
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Flanges, Panel, Wall
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
41 A
41 A
41 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonMS3102E28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3100E28-11P
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3100E28-11PZ
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialMS3100E28-11PX
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialMS3100A28-11PX
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F28-11P provided by its distributors.

Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 22 Contacts, Solder Pin, Threaded
Circular Connector, Rcpt, 28-11, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:22; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100F28-11P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON