ITT / Cannon CA3100F28-11S

Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Socket, Threaded, 28-11
$ 105.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F28-11S.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-52.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100R28-11S
Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Socket, Threaded, 28-11
ITT / CannonCA3100R28-11P
Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Pin, Threaded, 28-11
ITT / CannonCA3100ER28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11SX
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100F28-11S provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 22 Contacts, Solder Socket, Threaded, 28-11
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 22, Socket, Crimp, Wall Mount |Itt Cannon CA3100F28-11S
Female Sockets,Receptacle,Threaded 22pin Aluminum Alloy 22A,41A
CONN RCPT 22POS WALL MNT W/SKTS
CONN RCPT FMALE 22P SOLDER CUP
ER 22C 18#16 4#12 SKT RECP WAL
CIRCULAR, SIZE 28, 22WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON