ITT / Cannon 330-8672-001

Contact PIN Crimp ST Cable Mount Individual Automotive
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 330-8672-001.

Newark

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-13.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of ITT / Cannon 330-8672-001 provided by its distributors.

Contact PIN Crimp ST Cable Mount Individual Automotive
MALE CRIMP CONTACT FOR USE WITH SURE-SEAL CONNECTORS
Connector Accessory, Contact, Copper Alloy
ITT CANNON 330-8672-001Circular Connector Contact, Pin, 20 AWG, 16 AWG, Crimp, Tin Plated Contacts, Sure-Seal Series
ITT Cannon 330-8672-001 ピン・ソケットコンタクト
CRIMP PIN, SURE SEAL, 16-20AWG; For Use With:SURE-SEAL Connectors; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Tin; Cable Diameter Max:1.29mm; Cable Diameter Min:0.81mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:15A; Gender:Plug; Termination Method:Crimp; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.5mm²; Wire Size:16AWG; Wire Size AWG Max:20AWG; Wire Size AWG Min:16AWG; Wire Size Range (AWG):16

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 330-8672-001.
  • 3308672001