ITT / Cannon 192993-0106

Conn TNM Circular PIN 4 POS Flange Mount 4 Terminal 1 Port Individual
$ 18.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192993-0106.

IHS

Datasheet1 page6 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-50.20%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonTR1807RFH1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1720
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1810
Circular Connector, Trident Ringlock Series, Receptacle, 23, Pin, Panel Mount, 18-23
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Connector, Metal Circular, Wall Recept, For 10 Size 20 Pin Cont, Ip68/Ip69K Sealing
Connector, Metal Circular, Wall Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing

Descriptions

Descriptions of ITT / Cannon 192993-0106 provided by its distributors.

Conn TNM Circular PIN 4 POS Flange Mount 4 Terminal 1 Port Individual
Detent Lock,Receptacle Housing 4pin(Power) Zinc Alloy
Trident Neptune Metal, Nickel Plated Zinc Alloy Shell
TRI TNM RECP M FLG 0-4 PWR | ITT Cannon 192993-0106
CONN RCPT HSNG MALE 4POS PNL MT
CIRCULAR CONNECTOR, RCPT, 4POS, FLANGE; Product Range: Trident Neptune Metal Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - C

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNM0U16-0400P1L