Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W01419PH

Connector, Metal Circular, Wall Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing
$ 19.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W01419PH.

IHS

Datasheet188 pages11 years ago

Souriau SCT

RS (Formerly Allied Electronics)

Factory Futures

Newark

Inventory History

3 month trend:
+17.39%

CAD Models

Download Eaton UT0W01419PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector, Metal Circ, Jam Nut Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing
ITT / Cannon192900-0353
ITT Cannon circular connector socket, Trident Neptuneseries, 19Core, panel mount, Crimping
ITT / Cannon192900-0039
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Individual
Souriau circular connector plug, UTSseries, 19Core, Flange mounting, welding, IP68,IP69K
ITT / Cannon192900-0493
Conn Circular SKT 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
Connector, Plastic Circular, Wall Receptacle, Size 18,For 23 Size 16 Pin Contacts

Descriptions

Descriptions of Eaton UT0W01419PH provided by its distributors.

Connector, Metal Circular, Wall Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing
Male square flange receptacle IP67, 96 h salt spray
Souriau SCT
Circular Connectors-shell,socket housing,for male pins 19pin 14mm~19mm Zinc Alloy silvery Crimping 20mm Bracket mounting,Flange mounting,panel mount
CONN RCPT HSNG MALE 19POS PNL MT
Circular Connector Receptacle, Size 14, 19 Position, Wall; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:19Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W01419PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN