Eaton UT00128PH

Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
$ 16.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT00128PH.

IHS

Datasheet2 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+49.64%

CAD Models

Download Eaton UT00128PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 8Core, Flange mounting, Crimping, IP68,IP69K
ITT / Cannon192993-0072
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Crimp Terminal, Receptacle
ITT / Cannon192993-0062
Conn TNM Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Individual
ITT / CannonTR1807RFH1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
AmphenolMS3470L12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UT00128PH provided by its distributors.

Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
Connector metal circular wall recept for 8 size 16 pin cont ip68/ip69k sealing | Souriau-Sunbank by Eaton UT00128PH
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Male square flange receptacle IP67, 96 h salt spray
Souriau SCT
CONN RCPT HSNG MALE 8POS PNL MNT
SQUARE FLANGE RECEPTACL/SIZE12
RECEPTACLE, MALE, SIZE12, 8WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0012-8PH
  • UT00128PH.