Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W01210PH

Connector, Metal Circular, Wall Recept, For 10 Size 20 Pin Cont, Ip68/Ip69K Sealing
$ 19.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W01210PH.

IHS

Datasheet188 pages11 years ago

Souriau SCT

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
-13.21%

CAD Models

Download Eaton UT0W01210PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
ITT / CannonTR1807RFH1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E12-10SZ
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Eaton UT0W01210PH provided by its distributors.

Connector, Metal Circular, Wall Recept, For 10 Size 20 Pin Cont, Ip68/Ip69K Sealing
Trim Trio Circular Connectors 10P SHELL SZ 12 WALL MNT RECPT PIN
Bayonet Lock,Receptacle Housing 10pin Zinc Alloy Flange mounting,panel mount
Male square flange receptacle IP67, 96 h salt spray
Souriau SCT
CONN RCPT HSNG MALE 10POS PNL MT
10P PIN RECEPT WALL MOUNT SZ12
Circular Connector Receptacle, Size 12, 10 Position, Wall; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; No. Of Contacts:10Contacts; Connector Body Material:Zinc Alloy Body; Connector Shell Size:12 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W01210PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN