ITT / Cannon 192991-0324

Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole
$ 9.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192991-0324.

IHS

Datasheet1 page6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350541-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350543-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

Descriptions

Descriptions of ITT / Cannon 192991-0324 provided by its distributors.

Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole
Avnet Japan
ITT CANNON TST10RD01T Wire-To-Board Connector, Trident TSTSLIM Series, Through Hole, Header, 10 Contacts, 5.08 mm
10WAY SINGLE INLINE PCB MOUNT PIN HEADER
Latch Holder,Receptacle 10pin 10A
TRI SNAP 10 PIN HEADER PCB TIN
HEADER, 10WAY; Pitch Spacing: 5.08mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Trident TSTSLIM Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: -; Colour: Black; Flammability Rating: UL94V-0; Insulation Resistance: 5000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Working Voltage: 250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST10RD01T
  • TST10RD01T.