TE Connectivity 350543-1

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350543-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-28.86%

CAD Models

Download TE Connectivity 350543-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits
TE Connectivity1586542-1
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
TE Connectivity794287-1
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350543-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Connector, Shell; Commercial MATE-N-LOK; Pin; 4; 13; 250 VAC; Nylon; Natural
Rectangular Power Connector, 4 Contacts, Commercial MATE-N-LOK, PCB Mount, Through Hole, 5.08 mm
TE Connectivity 350543-1 Pin & Socket Connector Male Unshrouded 4Pos Tin
TE Connectivity 5.08mmpitch4pSingle row pin header Wire-to-board connector, Commercial MATE-N-LOKseries, right angle, Through hole mounting
Plug & Socket Connector, Header, 4 Position, 4.95Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350543-1.
04P CMNL HDR ASSY SHORT NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |
04P CMNL HDR ASSY SHORT NATL; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:4Contacts; Gender:Header; Pitch Spacing:5.08mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mount; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350543-1 .
  • 350543-1.