Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-08-1021

KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-1021.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago

IHS

Verical

element14 APAC

Master Electronics

Inventory History

3 month trend:
-31.71%

CAD Models

Download Molex 10-08-1021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1744037-2
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1744057-2
1 3.96mm Tin -25℃~+105℃ Brass 7.5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 2 Circuits
SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, with Void, 2 Circuits
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH

Descriptions

Descriptions of Molex 10-08-1021 provided by its distributors.

KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag
Molex 5.08mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, KK 508series, right angle, Through hole mounting
CONN, PIN HDR, 2POS, 1ROW, 5.08MM, THT; Pitch Spacing:5.08mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 508 3003 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10081021
  • 0010081021
  • 010081021
  • 10081021