ITT / Cannon 192991-0262

Itt Cannon 5.08MM 36 Way 4 Row Straight Through Hole Female Multiway Connector
$ 19.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192991-0262.

Newark

Datasheet1 page6 years ago
Datasheet6 pages24 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonTST36RB06T
Rectangular Connector, 36 Contact(s), Female, 0.2 inch Pitch, Socket
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6050
Rectangular Power Connector, Panel Mount, Receptacle, 36, 5.08 Mm, Pin, Socket Rohs Compliant: Yes |Itt Cannon TST36RA00
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS36RDH1
TE Connectivity1-640516-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
Straight boardmount with male PCB contacts | Souriau-Sunbank by Eaton SMS36GE4

Descriptions

Descriptions of ITT / Cannon 192991-0262 provided by its distributors.

ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
ITT CANNON TST36RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 36 Contacts, 5.08 mm, Socket
SOCKET, PCB, 36WAY; No. of Contacts: 36Contacts; Product Range: Trident Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Receptacle; Contact Gender: Socket; Contact Material: -; Contact Plating: Tin Plated Contacts; Connector Shell Size: -; No. of Rows: 4Rows; Colour: Black; Connector Type: Rectangular Power; Contact Termination: Through Hole Vertical; Flammability Rating: UL94V-0; Insulation Resistance: 5000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Proof Voltage: 2000V; Termination Method: Solder; Working Voltage: 250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192991-0262*
  • TST 36RB 02T
  • TST-36RB-02T
  • TST36RB02T
  • TST36RB02T.