Eaton SMS36GE4

Straight boardmount with male PCB contacts | Souriau-Sunbank by Eaton SMS36GE4
$ 29.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS36GE4.

IHS

Datasheet4 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Surface Mount, HPF
Samtec PSS Series, 6.35mm Pitch, 2-Pin Header, Power Supply, Right Angle, TH
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 12 Circuits

Descriptions

Descriptions of Eaton SMS36GE4 provided by its distributors.

Straight boardmount with male PCB contacts | Souriau-Sunbank by Eaton SMS36GE4
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal
Conn Qikmate M 36 POS 5.08mm Solder ST Thru-Hole
Souriau 5.08mmpitch36pFour rows of female headers board mount, SMSseries, Straight, Printed circuit board installation
CONNECTOR, RCPT, 36POS, 3ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: Qikmate SMS Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN