Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640516-0

Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
$ 4.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640516-0.

TE Connectivity

Datasheet10 pages11 years ago
Technical Drawing1 page29 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago
Instruction Sheet4 pages29 years ago

Electro Sonic

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-12.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity207020-1
Connector, Soft Shell; Receptacle; 36; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity172330-1
TE Connectivity 172330-1 Connector Power 4 Contacts Male Unshrouded Crimp
TE Connectivity172328-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray

Descriptions

Descriptions of TE Connectivity 1-640516-0 provided by its distributors.

Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
36 Position Crimp Terminal Positive Lock Receptacle Housing Connector
Conn Housing RCP 36 POS 4.19mm ST Cable Mount Automotive Box
ER - Connector, Soft Shell; 25
RS APAC
Latch Lock,Receptacle 4 36pin Male Pin Crimping red,Black snap-in mounting,snap fit,panel mount 46.48mm(width)
Pin&Socket Connectors 36CKT MATRIX CAP
CONN RECEPT/CAP 36 POS MINI RECT
Receptacle Housing, 36Pos, 4.2Mm; Product Range:Mr Ii Series; Gender:Receptacle; No. Of Positions:36Positions; Pitch Spacing:4.2Mm; For Use With:Amp Mr Ii Series Pin Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-640516-0
36P MR II CAP HSG V0 Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Positive Lock Termination Method to Wire & Cable: Crimp Cap Housing With Positive Lock | Standard Rectangular Connector | Part Number: 1-640516-0 | Internal Number: 1-640516-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16405160