ITT / Cannon TST36RB06T

Latch Holder,Receptacle 5.08mm 4 36pin 13A tin Black Through hole mounting 60.5mm(Length)
$ 19.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST36RB06T.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-96.27%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6050
CONN;RECT;RECEPT;PANEL MNT;36 POS (EMPTY);TRIDENT/SNAP TOGETHER SER;100 PACK
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS36RDH1
TE Connectivity1-640516-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
Straight boardmount with male PCB contacts | Souriau-Sunbank by Eaton SMS36GE4

Descriptions

Descriptions of ITT / Cannon TST36RB06T provided by its distributors.

Latch Holder,Receptacle 5.08mm 4 36pin 13A tin Black Through hole mounting 60.5mm(Length)
Rectangular Connector, 36 Contact(s), Female, 0.2 inch Pitch, Socket
Conn Rectangular SKT 36 POS 5.08mm Solder ST Thru-Hole
Socket, Pcb, 36Way; |Itt Cannon TST36RB06T
TRI SNAP 36 SKT REC PCB TIN ST
TRIDENT SNAP TOGETHER RECTANGU
SOCKET, PCB, 36WAY; Series:TRIDENT; Gender:Receptacle; No. of Contacts:36; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Socket; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Tin; Contact Type:Socket; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:36; No. of Ways:36; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-3360
  • TST36RB06T.