ITT / Cannon 192900-0448

Contact PIN Crimp ST Cable Mount 24-26AWG Bag
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0448.

Inventory History

3 month trend:
-30.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of ITT / Cannon 192900-0448 provided by its distributors.

Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Connector Accessory, Contact, Brass
ITT 192900-0448 Crimp contact male
TRIDENT SF CON PIN 26-24AWG T2P24MC1LY
CONTACT PIN 24-26AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, 26-24AWG, CRIMP;; CIRCULAR CONTACT, PIN, 26-24AWG, CRIMP; Series:Trident; For Use With:Trident Series Circular Connectors; Contact Gender:Pin; Wire Size AWG Min:24AWG; Wire Size AWG Max:26AWG; Contact Termination:Crimp; Contact Material:Brass
Circular Contact, Pin, 26-24Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:26Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie Trident |Itt Cannon 192900-0448

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON