ITT / Cannon 192990-3290

Rectangular Power Connector, 36 Contacts, Trident, PCB Mount, Through Hole, 5.08 mm, Plug
$ 15.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-3290.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-73.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
ITT / CannonTST36RB06T
Rectangular Connector, 36 Contact(s), Female, 0.2 inch Pitch, Socket
TE Connectivity / AMP207121-8
Conn Power PIN 36 POS 5mm Solder ST Thru-Hole 36 Terminal 1 Port Tray
TE Connectivity / AMP6450142-3
Conn Header RCP 8Power/28Signal POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port Tray
TE Connectivity111037-5
Conn IDC Connector PL 26 POS 5.08mm Solder RA Side Entry Thru-Hole
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free

Descriptions

Descriptions of ITT / Cannon 192990-3290 provided by its distributors.

Rectangular Power Connector, 36 Contacts, Trident, PCB Mount, Through Hole, 5.08 mm, Plug
Rectangular Power Connector
Conn Rectangular PIN 36 POS 5.08mm Solder ST Thru-Hole
TST36RB05T; Trident; Trident
CONN HEADER VERT 36POS 5.08MM
TRI SNAP 36 PIN RECP PCB TIN
PLUG, PCB, 36WAY
PLUG, PCB, 36WAY; No. of Contacts: 36Contacts; Product Range: Trident Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Plug; Contact Gender: Pin; Contact Material: -; Contact Plating: Tin Plated Contacts; Connector Shell Size: -; No. of Rows: 4Rows; Colour: Black; Connector Type: Rectangular Power; Contact Termination: Through Hole Vertical; Flammability Rating: UL94V-0; Insulation Resistance: 5000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Proof Voltage: 2000V; Termination Method: Solder; Working Voltage: 250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST36RB05T
  • TST36RB05T.