ITT / Cannon 192990-1220

Contact; Pin; 16-14 AWG; T2P Cnts; For Stamped Crimp; Trident Ser; Gold Flash; 13 A
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1220.

IHS

Datasheet1 page7 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating

Descriptions

Descriptions of ITT / Cannon 192990-1220 provided by its distributors.

CONTACT;PIN;16-14 AWG;T2P CNTS;FOR STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
Contact PIN Crimp ST Cable Mount 14-16AWG Loose
ITT Cannon T2P, , , 14 ¡ú 16AWG, 14 ¡ú 16 AWG
Connector Accessory, Contact, Brass
TRIDENT SF CON CRIMP PIN 16-1 T2P14MC1LZ
CIRCULAR CONTACT, PIN, 16-14AWG, CRIMP;; CIRCULAR CONTACT, PIN, 16-14AWG, CRIMP; Product Range: Trident Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 16AWG; For Use With: Trident Series Circular Connectors
CRIMP PIN, GOLD, 16-14AWG; Connector Type:Contact, Crimp; Series:TRIDENT; For Use With:Trident T2P Contact System; Current Rating:13A; Contact Plating:Gold; Contact Material:Stainless Steel; Contact Size:14; Contact Termination:Crimp; Cable Diameter Max:1.63mm; Cable Diameter Min:1.29mm; Colour:Gold; Connector Type:Contact, Crimp; Contact Material:Stainless Steel; Contact Plating:Gold; Gender:Plug; No. of Mating Cycles:200; Termination Method:Crimp; Wire Area Size Max:2.5mm²; Wire Area Size Min:1.5mm²; Wire Size:14AWG; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2P14MC1LZ