Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC14M1D70

Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC14M1D70.

Newark

Datasheet2 pages23 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Circular Contact, Skt, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RC16M23K
Circular Contact, Skt, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RC20M12K
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating

Descriptions

Descriptions of Eaton SC14M1D70 provided by its distributors.

Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Souriau SCT
TRIM TRIO CONTACTS STP .0625 DIA SOC 14 AWG
CONTACT, 14AWG, TRIM TRIO CONNECTOR
CONTACT, 14AWG, TRIM TRIO CONNECTOR; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: -; For Use With: TRIM TRIO Circular Connectors; Contac

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC14M-1D70