Eaton UTL6103G1P

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL6103G1P.

Farnell

Datasheet80 pages12 years ago
Datasheet60 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Factory Futures

Inventory History

3 month trend:
+50.92%

CAD Models

Download Eaton UTL6103G1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 4Core, Cable installation, Crimping
Souriau circular connector socket, UTGseries, 4Core, Cable installation, Crimping, IP65
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
ITT / Cannon086-0068-011
Conn Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UTL6103G1P provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Conn, Plug, 4Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Utl Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Coupling Style:Blind Mate; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTL6103G1P
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 5VA / Standards Met = CE / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTL6-103G1P