ITT / Cannon CA02COME14S-2PYF80

Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
$ 21.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME14S-2PYF80.

Official Datasheet11 years ago

Inventory History

3 month trend:
-54.06%

Related Parts

ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E14S-5SXF80
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialACC02E14S-2S(003)
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Connector Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02COME14S-2PYF80 provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
ITT CANNON CA02COME14S-2PYF80 Circular Connector, CA-COM Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME14S2PYF80