ITT / Cannon 120220-0202

ITT Cannon PCB Connector Contact; Male; Solder; Gold over Nickel Plating
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 120220-0202.

IHS

Datasheet1 page4 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+10.23%

Supply Chain

Country of OriginMainland China
Introduction Date2013-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68000-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
TermiMate PCB Plug Terminal, 1.20mm Mated Height SMD Embossed T/R
Amphenol Communications Solutions68001-201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of ITT / Cannon 120220-0202 provided by its distributors.

ITT Cannon PCB Connector Contact; Male; Solder; Gold over Nickel Plating
CANNON UNIVERSAL CONTACT SERIES | UNIVERSAL CONTACT 1.8MM SMD
Conn Board to Board M 1 POS Solder ST SMD T/R
RFI SHLD FINGER BECU NICK SOLDER
CONTACT, UNIVERSAL, 1.8MM; Product Range: -; Contact Gender: -; Contact Termination Type: Surface Mount; For Use With: -; Wire Size AWG Max: -; Wire Size AWG Min: -; Current Rating: 2A; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Contact Resistance: 20mohm; Contact Termination: Surface Mount Vertical; Material: Beryllium Copper; No. of Mating Cycles: 3000; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120220-0202.