Samtec HTSW-101-05-L-S

Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-101-05-L-S.

Samtec

Datasheet2 pages9 years ago
Technical Drawing7 pages14 years ago

Farnell

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTSW-101-05-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.079
$ 0.079
Stock
34,907
55,166
55,166
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
Amphenol Communications Solutions68000-101HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel

Descriptions

Descriptions of Samtec HTSW-101-05-L-S provided by its distributors.

Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole, HTSW Series
"High Temperature PCB Header Strips
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
PIN HEADER, VERTICAL, BOARD-TO-B
DESCRIPTION: .025'' sq. Terminal Strips
1pin 1 Header,Push-Pull 6.3A 250nm
PIN HEADER, 1POS, 1ROW, 2.54MM, THT;
HI TEMP .025"" SQ. POST HEADER .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW10105LS