Samtec TSW-101-05-T-S

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-05-T-S.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-20.31%

CAD Models

Download Samtec TSW-101-05-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.09
$ 0.09
Stock
146,269
49,978
49,978
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, DW Series, 1 Contacts, Header, Through Hole, 1 Rows
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68000-401HLF
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Samtec 2.54mm Pitch 1-Pin Single Row Header, TSW Series, Right Angle

Descriptions

Descriptions of Samtec TSW-101-05-T-S provided by its distributors.

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
TSW - Samtec 2.54mm Through-Hole Pin Header, -05 Lead Style
Samtec TSW Series, 2.54mm Pitch, 1-Pin Header, Right Angle
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, BOARD-TO-BOARD, 1 RO
HEADER TH 1POS 2.54MM TIN 1 ROW
RS APAC
CONNECTOR, HEADER, 1POS, 1ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW101-05-T-S
  • TSW10105TS