ITT / Cannon 120-8551-007

Circular Connector, Sure-seal Series, Receptacle, 7, Pin, Socket, Cable Mount"
$ 13.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 120-8551-007.

Newark

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-2.57%

Related Parts

TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 420 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity3-640426-7
Connector; Receptacle; 7; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Headers & Wire Housings 1.5 W/B SGL SMT BTM Entry 7Ckt ETP Beige

Descriptions

Descriptions of ITT / Cannon 120-8551-007 provided by its distributors.

CIRCULAR CONNECTOR, SURE-SEAL SERIES, RECEPTACLE, 7, PIN, SOCKET, CABLE MOUNT"
SOCKET HOUSING, SURE SEAL, 7W; Connector type:Circular; Gender:Receptacle; Ways, No. of:7; Material, contact:Copper Alloy; Series:SURESEAL; Plating, contact:Tin; Connector shell size:SS7R; Contact style:Socket; Mounting type:Cable; ;RoHS Compliant: Yes
SOCKET HOUSING, SURE SEAL, 7W; Connector Type:Circular Industrial; Series:SURESEAL; Connector Body Material:Nitrile Rubber; Gender:Receptacle; Contact Gender:Pin-Socket; Connector Mounting:Cable; Connector Shell Size:SS7R; No. of Contacts:7; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Tin; Approval Bodies:UL, CSA; Connector Insert Type:SS7R-7; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Socket; Current Rating:15A; Housing Type:Perbunan/Nitril Butadiene; IP/NEMA Rating:IP67; Mounting Type:Cable; No. of Poles:7; No. of Ways:7; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:400V; Withstand Voltage:1200V; Working Voltage:250V

Images

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1208551007