TE Connectivity 3-643813-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643813-7.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet3 pages15 years ago
Datasheet9 pages15 years ago

JRH Electronics

Sager Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
+58.11%

CAD Models

Download TE Connectivity 3-643813-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.875
Stock
160,680
16,984
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-644563-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640442-7
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-7
Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-643813-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES 2.54MM PITCH 7 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
Con, Idc, Idc Receptacle, Female, 2.54Mm; |Te Connectivity Amp 3-643813-7.
MTA-100 7 Position Closed End Wire-to-Board IDC Receptacle Connector
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
7 Pos Receptacle, Wire-to-Board, 2.54mm Pitch, Right Angle, 5A
TE Connectivity 3-643813-7 MTA-100 SIL Socket 7 Pins 1 pc
Nylon Tin Plated Receptacle 2.54mm Standard Rectangular Connector Assembly MTA 100 With Mating Alignment
MTA, CST-100 II, MT-6 and SL Connectors and Headers
7P 22AWG TIN CLSD WITH TAB W/RED STRPE
WIRE-BOARD Connector RECEPTACLE, 7 POSIT; WIRE-BOARD Connector RECEPTACLE, 7 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:ID
07P MTA100 CONN ASSY POL RIB Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization 7 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643813-7.