TE Connectivity 3-640440-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640440-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+2.95%

CAD Models

Download TE Connectivity 3-640440-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.234
Stock
341,437
1,379
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644563-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-7
Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
TE Connectivity3-640442-7
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640440-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
TE Connectivity 3-640440-7 Connector Female Unshrouded 7P 22AWG Red Stripe
HOUSING, 22AWG, 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
Wire-Board Connector Receptacle, 7 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:7Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 3-640440-7.
07P MTA100 CONN ASSY 22AWG RED Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | 7 Receptacle Connector Assembly Without | Part Number: 3-640440-7 | Internal Number: 3-640440-7 | TE Connectivity
Gender = Socket / Contacts = 7 / Contact Position = Bottom / Rows = 1 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Matte Tin / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640440-7.