TE Connectivity 3-640426-7

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 7 Pos, 3.96mm Pitch, Wire Mount
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640426-7.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet10 pages15 years ago

IHS

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-2.92%

CAD Models

Download TE Connectivity 3-640426-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.294
$ 0.294
Stock
118,714
2,349
2,349
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP3-643820-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640433-5
Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644468-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640426-7 provided by its distributors.

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 7 Pos, 3.96mm Pitch, Wire Mount
Connector; Receptacle; 7; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector IDC Connector Female 7 Position 3.96mm IDT Right Angle Cable Mount
PLUG & SOCKET CONN HOUSING, NYLON 6/6; Pitch Spacing:3.96mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:
07P MTA156 CONN ASSY 18AWG ORA Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 7 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640426-7.