ITT / Cannon 112137-0000

Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle
$ 158.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 112137-0000.

IHS

Datasheet2 pages19 years ago
Datasheet12 pages25 years ago

Farnell

Inventory History

3 month trend:
-39.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDL2-96R
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6367584-2
Telecom and Datacom Connector, 116 Contact(s), Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP6367555-1
Conn SCSI RCP 80/6 POS Solder RA Thru-Hole 86 Terminal 2 Port
TE Connectivity5646486-1
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 96 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
Board Connector, 3 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 112137-0000 provided by its distributors.

Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle
Conn Rectangular RCP 96 POS 2.54mm Solder ST Thru-Hole
DLM2-96RW6B W/50 MICRO CONT; DL; DL
Zif Connector, Receptacle, 96 Position, Pcb, Solder; Rango De Producto:Serie Dlm; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:96; Espaciado, Paso:2.54Mm; Contacto, Género:Hembra |Itt Cannon 112137-0000
SOCKET, DLM, PCB, 96WAY; Product Range: DLM Series; No. of Contacts: 96Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 8Rows; Row Pitch: -; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Body Plating: Nickel; Connector Mounting: PCB Mount; Connector Shell Size: DLM2; Connector Type: Card Edge; Contact Gender: Socket; Contact Termination: Through Hole Vertical; Current Rating: 5A; Material: Die cast aliminium; Termination Method: Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLM2-96RW-6B
  • DLM2-96RW6B