ITT / Cannon 031-8703-000

Connector Accessory, 0.055in Min Cable Dia, 0.07in Max Cable Dia, Contact, Copper Alloy
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8703-000.

IHS

Datasheet2 pages19 years ago

JRH Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-20.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of ITT / Cannon 031-8703-000 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.07in Max Cable Dia, Contact, Copper Alloy
ITT 031-8703-000 Female contact Sure Seal / crimp, stamped / 0.75-1.0
ITT CANNON 0318703000 Circular Connector Contact, Socket, 18 AWG, 14 AWG, Crimp, Tin Plated Contacts, Sure-Seal Series
ITT Cannon SURE-SEAL, , , 18 ¡ú 14AWG, 18 awg
Contact SKT Crimp ST Cable Mount Automotive
Connector Contact, Socket, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:14Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Estaño; Rango De Producto:Serie Sureseal |Itt Cannon 0318703000..
CRIMP SOCKET, SURE SEAL, PK10; Product Range:Sure-Seal Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:18AWG; For Use With:SURESEAL Circular Connectors; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Cable Diameter Max:1.29mm; Cable Diameter Min:1mm; Contact Termination:Crimp; Current Rating:15A; Gender:Receptacle; Pack Quantity:10; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.75mm²

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318703000
  • 0318703000..