ITT / Cannon 030-2409-001

Connector Accessory Crimp Contact Bump And Flat For Dl-series For 22-20AWG Wire
$ 0.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-2409-001.

IHS

Datasheet4 pages24 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-59.52%

Alternate Parts

Price @ 1000
$ 0.475
$ 18.7
$ 18.7
Stock
730,939
164,042
164,042
Authorized Distributors
6
4
4
Gender
Female
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
-
-
Contact Plating
Gold
-
-
Housing Material
-
-
-
Connector Type
Circular, Connector, Signal
-
-
Current Rating
5 A
-
-
Number of Contacts
-
-
-
Contact Material
Copper
-
-

Supply Chain

Country of OriginMainland China, USA
Introduction Date2002-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of ITT / Cannon 030-2409-001 provided by its distributors.

CONNECTOR ACCESSORY CRIMP CONTACT BUMP AND FLAT FOR DL-SERIES FOR 22-20AWG WIRE
Connector Accessory, Contact, Copper Alloy
Rectangular Power Contact, ITT Cannon DL, Gold Plated Contacts, Copper Alloy, Pin, Socket, Crimp
Conn Contact PIN 1 POS Crimp ST 1Terminal 1Port T/R
Contact PIN Crimp ST Cable Mount 20-22AWG Loose
ITT Cannon 030-2409-001 ピン・ソケットコンタクト
ITT Cannon MS, , , 20, 20 ¡ú 22 AWG
CONTACT, PLUG & RCPT, 20-18AWG, CRIMP
CONN CONT PIN 1 POS CRMP ST 1TERM
CONTACT NON-GEND SGNL 20-22AWG
CONTACT, CRIMP, SOCKET; Product Range:DL Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:18AWG; Contact Termination:Crimp; For Use With:ZIF Connectors; Gender:Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-2409-001.
  • 030-2409-001..
  • 0302409001