Texas Instruments UCD90320ZWST

ROHS3Compliant Tape & Reel (TR) UCD90320 Sequencer supervisor 3.3V 12mm 250ns Typical 31.4mA
$ 18.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD90320ZWST.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.43%

CAD Models

Download Texas Instruments UCD90320ZWST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.7
$ 15.97
$ 15.97
Stock
137,693
127,317
127,317
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
169
169
169
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD90320ZWST.

Descriptions

Descriptions of Texas Instruments UCD90320ZWST provided by its distributors.

ROHS3Compliant Tape & Reel (TR) UCD90320 Sequencer supervisor 3.3V 12mm 250ns Typical 31.4mA
32-Rail PMBus Power Sequencer and System Manager 169-NFBGA -40 to 85
IC SUPERVISOR 32 CHAN 169NFBGA / Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12)
Power Sequencer/System Manager, Nfbga169; Threshold Voltage:-; No. Of Supervisors/Monitors:32Monitors; Supply Voltage Min:3.15V; Supply Voltage Max:3.63V; Reset Type:Active-Low; Digital Ic Case:Nfbga; No. Of Pins:169Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS UCD90320ZWST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD90320ZWST .