ITT / Cannon 030-2097-002

Cnt P KJ-22D P/c H/d; 38999 Series I, II, And Iii;
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-2097-002.

IHS

Datasheet2 pages12 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Aerospace10-407552-015
Circular MIL Spec Contacts PIN 22M P C TAIL
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192991-0084
Contact PIN Crimp ST Cable Mount Loose Piece
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel

Descriptions

Descriptions of ITT / Cannon 030-2097-002 provided by its distributors.

CNT P KJ-22D P/C H/D; 38999 Series I, II, and III;
AS6081 Certified Vendor, 1 Year Warranty
Contact PIN Crimp ST Cable Mount T/R
CONN CONT PIN 1 POS CRMP ST 1TERM
CONTACT PIN SOLDER GOLD SIZE 22D
CIRCULAR CONTACT, PIN, THROUGH HOLE; Product Range:KJL/KJ/KJA Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; For Use With:MIL-DTL-38999 Series Circular Conn

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-2097-002.
  • 0302097002