ISSI IS65C256AL-25ULA3

SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns Automotive 28-Pin SOP
$ 4.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS65C256AL-25ULA3.

TME

Datasheet12 pages6 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS65C256AL-25ULA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.007
$ 1.883
$ 1.883
Stock
186,948
409,029
409,029
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP
IC SRAM 256KBIT 25NS 28SOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin SOP T/R
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
Asynchronous SRAM, 256Kb, 32Kx8, 55ns, 5V, SOP(28), -40°C to 85°C, Tube
Alliance MemoryAS6C62256A-70SCN
AS6C62256A Series 256-kbit (32 K x 8) 5 V 70 ns Low Power CMOS SRAM - SOIC-28
Alliance MemoryAS6C62256A-70SIN
AS6C62256A Series 256 Kb (32 K x 8) 5.5 V Low Power CMOS SRAM - SOP-28

Descriptions

Descriptions of ISSI IS65C256AL-25ULA3 provided by its distributors.

SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns Automotive 28-Pin SOP
IC SRAM 256K PARALLEL 28SOP / 32K x 8 LOW POWER CMOS STATIC RAM
EAR99 Surface Mount Tube 32KX8 ic memory 25ns 2.84mm 35mA 256kb
256Kb £¨32K x 8£© 32 k x 8 4.5V 35mA 5.5V Parallel SOP-28
Standard SRAM, 32KX8, 25ns, CMOS, PDSO28
Serial SRAM, 32Kx8, 5V, SOP-28, RoHS
ISSI SCT
SRAM 256K 32Kx8 25ns 5V Async SRAM
256K, low Power, async,32K X 8,25Ns,5V,28 Pin Sop, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS65C256AL-25ULA3
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS65C256AL25ULA3