ISSI IS62WV5128BLL-55QLI

512K X 8 Low Voltage, Ultra Low Power Cmos Static Ram | IC SRAM 4M Parallel 32SOP
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV5128BLL-55QLI.

IHS

Datasheet17 pages9 years ago

Augswan

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-26.90%

CAD Models

Download ISSI IS62WV5128BLL-55QLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS6C4008A-55SIN
e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 55ns 20.75mm 4Mb 2.7V
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP
Alliance MemoryAS6C4008-55SIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
4Mb £¨512K x 8£© 512K x 8 4.5V 25mA 5.5V Parallel SOP-32 20.95mm*11.5mm*2.75mm
Surface Mount R1LP0408 Tape & Reel (TR) CMOS ic memory 55ns 20.75mm 25mA 4Mb
e3 Surface Mount Tray SRAM - Asynchronous ic memory 45ns 20.495mm 20mA 4Mb

Descriptions

Descriptions of ISSI IS62WV5128BLL-55QLI provided by its distributors.

512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32SOP
4Mb, Low Power/Power Saver, async,512K X 8,55Ns,2.5V-3.6V,32 Pin Sop, Rohs |Integrated Silicon Solution (Issi) IS62WV5128BLL-55QLI
e3 Surface Mount Tube SRAM - Asynchronous ic memory 55ns 20.445mm 45mA 4Mb
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 55ns 32-Pin SOP
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
SRAM LLPow as 3,3V 512kx8 55ns SOP32
Static Random Access Memory (SRAM)
SRAM, 512K X 8, 3V, 55NS 32SOP; Memory Size:4Mbit; Memory Configuration:512K x 8; Access Time:55ns; Supply Voltage Range:2.5V to 3.6V; Memory Case Style:SOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 5 - 48 hours; SVHC:No SVHC (19-Dec-2011); Memory Configuration:512Kb x 8

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV5128BLL55QLI