Renesas R1LP0408DSP-5SI#S0

Surface Mount R1LP0408 Tape & Reel (TR) CMOS ic memory 55ns 20.75mm 25mA 4Mb
$ 14.411
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LP0408DSP-5SI#S0.

IHS

Datasheet13 pages6 years ago

Integrated Device Technology

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1LP0408DSP-5SI#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.411
$ 12.81
Stock
176,169
150,536
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
RAM, SRAM
RAM, SRAM
Density
4 Mb
4 Mb
Address Bus Width
19 b
19 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-05-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-12-31

Related Parts

e3 Surface Mount Tray SRAM - Asynchronous ic memory 45ns 20.495mm 20mA 4Mb
e3 Surface Mount Tray SRAM - Asynchronous ic memory 25ns 11.43mm 15mA 4Mb
SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin TSOP-II Tray
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SOP Tube
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of Renesas R1LP0408DSP-5SI#S0 provided by its distributors.

Surface Mount R1LP0408 Tape & Reel (TR) CMOS ic memory 55ns 20.75mm 25mA 4Mb
SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin SOP T/R
IC INTERFACE SPECIALIZED 100BGA
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
4Mb Advanced LPSRAM (512-kword × 8-bit)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LP0408DSP5SI#S0
  • R1LP0408DSP5SIS0