Alliance Memory AS6C4008-55SIN

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C4008-55SIN.

Farnell

Datasheet14 pages13 years ago

Newark

TME

Jameco (USA)

Inventory History

3 month trend:
-38.20%

CAD Models

Download Alliance Memory AS6C4008-55SIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.3
$ 7.03
Stock
136,666
154,396
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
Address Bus Width
19 b
-
Access Time
55 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alliance MemoryAS6C4008A-55SIN
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP
4Mb (512K x 8) 4.5V 25mA 5.5V Parallel SOP-32 SMD, Adhesive Mount 20.75mm × 11.4mm × 2.75mm
Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Alliance MemoryAS6C2008A-55SIN
Surface Mount Tube 256KX8 SRAM - Asynchronous ic memory 55ns 2.997mm 0.00002A 2Mb
512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 32SOP

Descriptions

Descriptions of Alliance Memory AS6C4008-55SIN provided by its distributors.

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
LP SRAM, 4Mb, 512K x 8, 2.7 ~ 5.5V, 32pin 450 mil SOP, 55ns, Industrial Temp
4Mb (512K x 8) 512k x 8 2.7V 60mA 5.5V Parallel SOP-32 SMD 11.3mm W × 3mm H
EAR99 Surface Mount Tube SRAM - Asynchronous ic memory 55ns 11.3mm 60mA 4Mb
SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 32-SOP
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP Tray
Low Power CMOS SRAM 4MB 32pin 450mil SOP 2.7-5V 512k x 8
IC,AS6C4008-55SIN,SOP-32 LP SRAM,55NS,512K X 8,2.7-5.5V
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32
Alliance Memory AS6C4008-55SIN SRAM
RS APAC
Static Random Access Memory (SRAM)
SRAM 512Kx8 55ns SOP32 RoHSconf
SRAM, 4MBIT, -40 TO 85DEG C, SOP;
存储器, SRAM, 4MB, -40 至 85度, SOP;
Memory Size MB = 4 / Organisation = 512 k x 8 Bit / Access Time ns = 55 / Interfaces = Parallel / Supply Current mA = 60 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOP / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 20.75 / Width mm = 11.3 / Height mm = 2.82 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C 4008-55 SIN
  • AS6C4008-55SIN.